Qorvo QPF4750 Wi-Fi 6 + 6E Medium Power Front End Module

Qorvo QPF4750 Medium Power Front End Module is ideal for Wi-Fi® 6E (802.11ax) systems, covering a wide bandwidth. The Qorvo QPF4750 module features advanced amplifier technology, enabling operation on any channel within U-NII1-8’s 2GHz bandwidth. The small size and integrated matching minimizes layout area in applications. The device is optimized for a 5V supply voltage that balances power consumption with high linear output power for peak performance. Additionally, the module's receive path utilizes optimal technologies to maximize sensitivity across various conditions, ensuring consistent noise figure performance.

Features

  • POUT = +15dBm MCS11 HE160 -38dB dynamic EVM
  • POUT = +18dBm MCS9 VHT80 -35dB dynamic EVM
  • POUT = +23dBm MCS0 HE20 spectral mask compliance
  • Optimized for +5V operation
  • 32dB Tx gain
  • 2dB noise figure
  • 14dB Rx gain and 7.5dB bypass loss
  • 35dB 2.4GHz rejection on Rx path
  • Integrated DC logarithmic power detectors

Applications

  • Access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment
  • Internet of Things
Đã phát hành: 2024-04-08 | Đã cập nhật: 2024-06-25