Qorvo QPF7207 Front End Module (FEM)

Qorvo QPF7207 Front End Module (FEM) is a 2.4GHz Wi-Fi® 7 non-linear high power integrated Front End Module (iFEM) and operates at 5V supply voltage. This module is designed for Wi-Fi 7 (802.11be) systems with edgeBoost filter technology. The QPF7207 module receives a path that matches the optimal technologies to maximize Rx sensitivity through consistent noise figures. This module integrates a Power Amplifier (PA) with DC and RF power detectors, an FCC edgeBoost BAW filter, a transmit-receive switch, and a Low-Noise Amplifier (LNA). The QPF7207 module features 29dB transmission (Tx) gain and 2.1dB noise figures. This front-end module is suitable for access points, wireless routers, set-top boxes, customer premise equipment, and Internet of Things (IoT).

Features

  • POUT = 20dBm MCS13 20MHz, -47dB dynamic EVM
  • POUT = 22dBm MCS11 20MHz, -43dB dynamic EVM
  • POUT = 26dBm MCS0 20MHz spectral mask compliance
  • Optimized for 5V operation
  • 29dB transmission (Tx) gain
  • 2.1dB noise figures
  • 15.5/3dB Rx gain and 7dB bypass loss
  • 60dB U-NII 1-3 rejection on Rx path
  • Integrated DC logarithmic power detectors

Applications

  • Access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment
  • Internet of Things (IoT)
Đã phát hành: 2025-02-18 | Đã cập nhật: 2025-02-27