Qorvo QPF7207EVB01 Evaluation Board

Qorvo QPF7207EVB01 Evaluation Board is designed to evaluate QPF7207 2.4GHz Wi-Fi® 7 non-linear high power integrated FEM with 29dB transmission (Tx) gain. This module is designed for Wi-Fi 7 (802.11be) systems with edgeBoost filter technology. The QPF7207 module operates at 5VCC supply voltage and features a 2.1dB noise figures. This front-end module is suitable for access points, wireless routers, set-top boxes, customer premise equipment, and Internet of Things (IoT).

Features

  • Designed to evaluate QPF7207 Front End Module (FEM)
  • POUT = 20dBm MCS13 20MHz, -47dB dynamic EVM
  • POUT = 22dBm MCS11 20MHz, -43dB dynamic EVM
  • POUT = 26dBm MCS0 20MHz spectral mask compliance
  • Optimized for 5VCC supply voltage
  • 29dB transmission (Tx) gain
  • 2.1dB noise figure
  • 15.5/3dB Rx gain and 7dB bypass loss
  • 60dB U-NII 1-3 rejection on Rx path
  • Integrated DC logarithmic power detectors

Applications

  • Access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment
  • Internet of Things (IoT)
Đã phát hành: 2025-02-18 | Đã cập nhật: 2025-07-08