Qorvo QPF7607 RF Front End Module (FEM)
Qorvo QPF7607 RF Front End Module (FEM) is an integrated high-power FEM designed for Wi-Fi® 7 (802.11be) systems and integrates a 6GHz Power Amplifier (PA). This iFEM integrates bandBoost technology to create an easier-to-use and extremely compact solution for Wi-Fi tri-band applications. The QPF7607 RF module operates at 5V supply voltage, 29dB transmission gain, and 3.4dB noise figure. This module features the integration of U-NII 5-8 bandBoost BAW filter, Single Pole Double Throw (SPDT) switch, and Low Noise Amplifier (LNA) into a single device. The QPF7607 RF module is suitable for access points, wireless routers, set-top boxes, customer premise equipment, and Internet of Things (IoT).Features
- POUT = 16dBm MCS13 320MHz, -43dB dynamic EVM
- POUT = 19dBm MCS11 160MHz, -43dB dynamic EVM
- POUT = 24dBm MCS0 HE20 spectral mask compliance
- Optimized for 5VCC supply voltage
- 29dB transmission (Tx) gain
- 3.4dB noise figure
- 12/2.4dB Rx gain and 9dB bypass Loss
- 30dB U-NII 1-3 rejection on Rx path
- Integrated DC logarithmic power detectors
Applications
- Access points
- Wireless routers
- Set-top boxes
- Customer premise equipment
- Internet of Things
Đã phát hành: 2025-02-19
| Đã cập nhật: 2025-02-27