Qorvo QPL1000EVBC1 Evaluation Board

Qorvo QPL1000EVBC1 Evaluation Board is designed to evaluate the QPL1000 Low Noise Amplifier (LNA). The QPL1000 LNA is a high-performance and compact amplifier fabricated on Qorvo’s production 0.25μm GaN (Gen II) process. The Qorvo QPL1000EVBC1 evaluation board is ideal for communication systems.

Features

  • Evaluates the high-performance QPL1000 LNA
  • -40°C to +95°C operating temperature range

Evaluation Board and Assembly

Block Diagram - Qorvo QPL1000EVBC1 Evaluation Board
Đã phát hành: 2020-09-16 | Đã cập nhật: 2024-08-26