Qorvo QPL1163 19dB Gain Differential CATV Amplifiers
Qorvo QPL1163 19dB Gain Differential CATV Amplifiers combine high performance and versatility. The Qorvo QPL1163 has an ultra-linear GaAs pHEMT and 75Ohm differential topology. The amplifiers deliver 19dB of gain and a low-noise figure across a broad 5 to 1218MHz range. The QPL1163 amplifiers are ideal for many applications, including low-noise balanced amplification in DOCSIS downstream and upstream applications.Features
- 5MHz to 1218MHz wide operating bandwidth
- 19dB gain
- OIP3 +42dBm
- OIP2 62dBm
- P1dB 26dBm
- 5V, 290mA
- pHEMT GaAs device technologies
- SOIC 8 package
Applications
- HFC optical nodes and amps
- DOCSIS 3.1 forward path amplifiers
- DOCSIS 3.1 and 4.0 return path
- Balanced antenna applications
Block Diagram
Đã phát hành: 2023-02-01
| Đã cập nhật: 2023-02-08