Qorvo QPL1240 GaAs pHEMT 75Ohm Amplifier ICs

Qorvo QPL1240 GaAs pHEMT 75Ohm Amplifier ICs boast an ultra-linear GaAs pHEMT 75Ohm differential design. The Qorvo ICs have a wide operating bandwidth of 5-1218MHz, 17dB of gain, and a low-noise figure. The differential push-pull topology ensures excellent second-order intermodulation performance. The QPL1240 is ideal for low-noise balanced amplification in DOCSIS downstream and upstream applications. The QPL1240 is packaged in a small SOIC-8 plastic package.

Features

  • 5MHz to 1218MHz wide operating bandwidth
  • 17dB gain
  • OIP3 +42.5dBm
  • OIP2 68dBm
  • P1dB 26.6dBm
  • 5V, 275mA
  • pHEMT GaAs device technologies
  • SOIC 8 package

Applications

  • Upstream amplifier for DOCSIS 3.1 and DOCSIS 4.0
  • Balanced antenna
  • HFC optical nodes
  • 75Ω amplifiers

Block Diagram

Block Diagram - Qorvo QPL1240 GaAs pHEMT 75Ohm Amplifier ICs
Đã phát hành: 2023-02-01 | Đã cập nhật: 2023-02-08