Qorvo QPL1841 Single-Ended MMIC RF Amplifier ICs
Qorvo QPL1841 Single-Ended Monolithic Microwave Integrated Circuit (MMIC) RF Amplifier ICs are Gallium Arsenide (GaAs) Pseudomorphic High-Electron-Mobility Transistor (pHEMT) CATV devices featuring 12.5dB of gain and low noise from 5MHz to 850MHz. These Qorvo QPL1841 high linearity ICs are designed to support Broadband CATV DOCSIS 4.0 applications, such as Nodes, Amplifiers, and Remote PHY Devices, as well as Fiber to the Home (FTTH), Home Gateways, and Cable Modems. The combination of low noise, excellent distortion, and low gain makes these ICs suitable for drop amps and other distribution amps. These 3mm x 3mm 16-pin QFN packaged devices are powered by a single supply that can operate from 5V to 8V with the current set at 115mA. At 5V, the QPL1841 provides an output of 54dBmV TCP with a CCN of 51dB.Features
- Upstream 5 MHz to 850MHz operation
- 5V and 8V operation
- 12.5dB typical gain
- 54dBmV TCP at 5V
- 2.6dB noise figure at 850MHz
- Adjustable bias using external resistors
- 3mm x 3mm 16–pin QFN package
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- DOCSIS 4.0 amplifiers
- DOCSIS 4.0 optical nodes
- DOCSIS 4.0 remote PHY devices
- FTTH GPON and GEPON
- DOCSIS 4.0 cable modems and home gateways
Specifications
- +10V maximum supply voltage
- 160mA maximum supply current
- +65dBmV maximum input level
- 17dB typical reverse isolation
- -20dB typical downstream input/output return loss
- 42°C/W typical thermal resistance
- -40°C to +100°C operating temperature range
- +150°C maximum junction temperature range
Development Tools
- QPL1841EVB-02 - 5V Upstream Evaluation Board
- QPL1841EVB-04 - 8V Upstream Evaluation Board
Functional Block Diagram
Dimensions (mm)
Recommended PCB Land Pattern
Đã phát hành: 2025-09-08
| Đã cập nhật: 2025-10-06