Qorvo QPL6207Q SDARS Low Noise Amplifier (LNA)
Qorvo QPL6207Q SDARS Low Noise Amplifier (LNA) features high linearity and provides +35dBm OIP3 at 2332MHz. The LNA is housed in a lead-free/green/RoHS-compliant industry-standard 2x2mm surface-mount package and does not require negative supplies for operation. The QPL6207Q can be biased from positive supply rails from 3.3 to 5.25V. The QPL6207Q uses a high performance E-pHEMT process. Qorvo QPL6207Q SDARS Low Noise Amplifier (LNA) contains an internal active bias to maintain high performance over temperature.Features
- Tested in accordance to AEC-100 Grade 2
- High Gain device – typical value 18.5dB
- Ultralow noise figure, 0.45dB NF at 2332 MHz
- High linearity, +35dBm Output IP3
- High input power ruggedness, >29 dBm PIN, MAX
- Designed for SDARS Active Antennas
- Unconditionally stable
- Externally controlled Icq with Vbias
- Integrated shutdown control pin
- 3.3-5.25V positive supply voltage, −Vgg not required
Block Diagram
Đã phát hành: 2018-09-11
| Đã cập nhật: 2023-01-31