Qorvo QPL7433PCK-01 RF Evaluation Board
Qorvo QPL7433PCK-01 RF Evaluation Board is a demonstration and development platform for the QPL7433 45MHz to 3.3GHz Low Noise Amplifier. The Qorvo QPL7433 is a high-gain, wide-bandwidth MMIC pHEMT single-ended RF amplifier IC that provides up to 17.5dB of flat gain.This evaluation board features a pre-mounted QPL7433 IC in a compact 2mm x 2mm DFN-8 package. The evaluation board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Demonstration and development platform for the QPL7433 45MHz to 3.3GHz Low Noise Amplifier
- Features a pre-mounted QPL7433 IC in a 2mm x 2mm DFN-8 package
- Provides an example application circuit for rapid prototyping
Schematic Diagram
Đã phát hành: 2020-02-24
| Đã cập nhật: 2024-09-05