Qorvo QPP0100 Signal Conditioning X-BAND 100W Limiter

Qorvo QPP0100 Signal Conditioning X-BAND 100W Limiter is a high-power VPIN limiter with robustness to short-pulse input signals up to 100W. The QPP0100  offers exceptionally low insertion loss over a wide bandwidth and requires no DC bias. It's housed in a low-cost 4x4mm plastic over-molded QFN package. The QPP0100 is internally matched to 50ohms and operates from 8.0 to 11.5GHz with typical insertion loss less than 1dB and flat leakage below 21dBm.

Features

  • X-band 100W Limiter
  • 8.0 to 11.5GHz frequency range
  • < 1dB insertion loss
  • 100W (pulsed) peak power handling
  • < 21dBm flat leakage
  • < 22dBm spike leakage
  • Passive (no DC bias required)
  • < 200ns recovery time
  • 4.0mm x 4.0mm x 0.85mm package dimensions

Applications

  • X-band radar
Đã phát hành: 2021-10-25 | Đã cập nhật: 2022-03-11