Qorvo TGA2222 Evaluation Board

Qorvo TGA2222 Evaluation Board develops the TGA2222 Wide Band Power Amplifier. TGA2222 amplifiers provide 40dBm (10W) saturated output power and 16dB large-signal gain within a 32GHz to 38GHz frequency range. The PCB is made from Rogers RO6202 dielectric and is .005" thick with 0.5oz copper on both sides.

Features

  • Develops the TGA2222 Wide Band Power Amplifier
  • PCB made from Rogers RO6202 dielectric
  • .005" thick with 0.5oz copper on both sides.
Đã phát hành: 2019-08-20 | Đã cập nhật: 2023-11-28