Qorvo TGL2205-SM 100W VPIN Limiter

Qorvo TGL2205-SM 100W VPIN Limiter is a high-power, wideband GaAs VPIN limiter capable of protecting sensitive receive channel components against high-power incident signals. The TGL2205-SM does not require DC bias and achieves a low insertion loss all in a small form factor. These features allow for simple integration with minimal impact to system performance. The TGL2205-SM operates from 2 to 6GHz with low insertion loss of less than 0.6dB. It can limit up to 100W incident pulsed-power with a low flat leakage of less than 16.5dBm. The TGL2205-SM die has a protective surface passivation layer that provides enhanced environmental robustness. It is well suited for both commercial and defense related applications.

The Qorvo TGL2205-SM VPIN Limiter is offered in a compact 4.0mm x 4.0mm Quad-Flat No-Lead (QFN) , ideal for space-constrained applications.

Features

  • 2GHz to 6GHz frequency range 
  • <0.6dB insertion loss 
  • 100W (pulsed) peak power handling 
  • <16.5dBm flat leakage
  • Passive (no DC bias required)
  • Integrated DC block on output
  • <0.5dB spike leakage 
  • <115ns recovery time 
  • 4.0mm x 4.0mm x 1.47mm QFN-24 package

Applications

  • Receive Chain Protection
  • Commercial and Military Radar

Block Diagram

Qorvo TGL2205-SM 100W VPIN Limiter
Đã phát hành: 2014-06-30 | Đã cập nhật: 2022-03-11