Quectel CC200A-LB Satellite Communications Module
Quectel CC200A-LB Satellite Communications Module is designed to provide communications in remote areas without cellular network coverage. CC200A-LB provides reliable global connectivity over the IsatData Pro (IDP) satellite service. The device features two-way communication, low latency, and nearly real-time reporting capabilities. The module features an LCC + LGA package and supports an AT command set. A wide range of industrial asset-tracking applications are supported in poor network conditions, including transportation, maritime, heavy equipment, mining, oil/gas, and agriculture.Features
- Global satellite connectivity
- Global coverage with Inmarsat GEO constellation
- Reliable connectivity
- Two-way communication
- IDP service network
- Up to 6400 bytes from terminal messages
- Up to 10,000 bytes to terminal messages
- Multi-constellation GNSS (GPS, GLONASS, Galileo, and BDS)
- AT command set
- Ultra-low latency (about 20s for a 100-byte message)
- Low power consumption
- Various low-power modes
- Scheduled receive intervals
- UART communication interface
- 1x satellite and GNSS sharing antenna interface
- Easily embeds into the terminal device
- 5.5V to 6.5V range, 6.0V typical
- 37.0mm x 38.0mm x 3.35mm form factor
- -40°C to +85°C operating temperature range
Applications
- Transportation
- Vehicle tracking
- Asset tracking
- Chassis tracking
- Container tracking
- Energy
- Oil and gas pipeline monitoring
- Mining
- Smart grid
- Maritime
- Vessel connection
- Maritime buoys
- Heavy industry
- Heavy equipment monitoring
- Construction fleet management
- Agriculture
- Smart agriculture
- Environmental monitoring
Đã phát hành: 2023-05-02
| Đã cập nhật: 2023-05-08