Quectel LC79D EVB Kit

Quectel Wireless Solutions LC79D EVB Kit is configured to evaluate the operation of the GNSS LC79D module. The GNSS LC79D module features a concurrent multi-constellation GNSS receiver on dual GNSS bands.

The Quectel LC79D EVB Kit offers multiple hardware interfaces, including an antenna connector, to connect an external passive or active GNSS antenna. The board is also mounted with a micro USB connector to support power supply input and data transmission.

Kit Contents

  • Micro USB cable x1
  • EVB LC79D (A) evaluation board x1
  • Antenna GNSS antenna (active) x1
  • Other bolts and coupling nuts x4 for each
  • USB Flash drive (including LC79D-related documents, tools, drivers, etc.) x1
  • Instruction sheet x 1

Front View

Block Diagram - Quectel LC79D EVB Kit
Đã phát hành: 2020-08-18 | Đã cập nhật: 2024-06-21