Quectel Smart IoT Modules
Quectel Wireless Solutions Smart IoT Modules are ideal for industrial and consumer applications requiring high data rates and multimedia functions. The Smart IoT Modules support multiple-input multiple-output (MIMO) technology. Multiple antennas at the receiver end simultaneously and on the same frequency band reduce errors and optimize data speed. The modules combine high-speed wireless connectivity with embedded multi-constellation and high-sensitivity GNSS (GPS, BeiDou, GLONASS, and Galileo) receivers for positioning. Quectel Smart IoT Modules provide many interfaces, extending the applicability to a wide range of M2M applications.Features
- Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage
- Support recording and playback of videos
- LTE Cat 6 modem supporting 2 x 20MHz carrier aggregation, with maximum download speed up to 300Mbps (SC66, SC600Y, SC600T)
- Multi-constellation GNSS receiver available for applications requiring fast and accurate fixes in any environment
- Integrates Android OS, Wi-Fi, BLUETOOTH®, and GNSS into one module (SC20)
- Support up to four cameras, with two of them working simultaneously (SC66, SC600Y, SC600T)
Applications
- Smart devices
- Point of sale (POS)
- Cash registers
- Home gateways
- Robots
- Wearables
- Security surveillance
- Tablets
- Vending machines
- Delivery lockers
- Police and law enforcement equipment
- In-car video streaming and entertainment systems
- Routers
- Data cards
- Smartphones
- Digital signage
- Industrial PDA
SC20 Package
SC200R Package
SC600T Package
SC600Y Package
SC66 Package
Đã phát hành: 2020-08-13
| Đã cập nhật: 2024-06-20