Quectel YEMD301L1A 4G/GNSS 3-in-1 Combo Antenna

Quectel YEMD301L1A 4G/GNSS 3-in-1 Combo Antenna offers dimensions of 109.28mm x 89mm x 25.8mm and a broad coverage range from 700MHz to 2690MHz. This antenna provides backward compatibility to support 3G and 2G networks, as well as LTE Cat M and narrowband IoT (NB-IoT). The YEMD301L1A antenna is ideal for applications where the antenna needs to be discrete, and it's available as a magnet, adhesive, and screw-mount omnidirectional antenna. Suitable for harsh outdoor environments, this antenna features an IP67 protection rating, UV resistance, and a UL 94V-0 flame-retardant enclosure. Quectel YEMD301L1A Antenna features two 4G LMH antennas and one GNSS L1 antenna.

Features

  • Optimized for 4G and GNSS networks
  • Magnetic, adhesive, and screw mount
  • Easy to install
  • Two 4G LMH antennas
  • One GNSS L1 antenna
  • Compatible with Quectel’s RM520x series modules
  • High efficiency
  • Stable signal transmission and reception
  • High isolation between antennas to avoid self-interference

Applications

  • Public safety
  • HD video streaming
  • Utilities
  • Smart cities
  • Fleet management
  • Automotive vehicle tracking

Specifications

  • Frequency ranges
    • 700MHz to 960MHz
    • 1656MHz to 1606MHz
    • 1710MHz to 2690MHz
  • IP67 protection rating
  • UV-resistant
  • UL 94V-0 flame-retardant enclosure
  • 109.28mm x 89mm x 25.8mm dimensions
  • Up to 74% efficiency
  • 18dB ±3dB GNSS LNA gain
Application Circuit Diagram - Quectel YEMD301L1A 4G/GNSS 3-in-1 Combo Antenna

Dimensions mm

Mechanical Drawing - Quectel YEMD301L1A 4G/GNSS 3-in-1 Combo Antenna
Đã phát hành: 2024-11-01 | Đã cập nhật: 2024-12-03