Radiall SMP-MAX Connectors

Radiall SMP-MAX connectors are the best competitively priced misalignment RF coaxial interconnect solutions on the market today. They address the most demanding wireless telecom applications required for the new generation of infrastructure compact equipment. A patented impedance matching insulator is optimized for a larger operating gap between connectors making it easier for engineers to handle a board-to-board distance tolerance of at least .078" (2.0mm) without a spring, which is 300% more than the standard SMP. The SMP-MAX connectors feature a 3° minimum tilt (radiall travel) and it has an operating frequency range of DC-6 GHz and a 1.2 max VSWR guaranteed at DC-3 GHz.

Features
  • Microminiature coaxial connectors
  • Power up to 300 Watts
  • Board to board distance misalignment of at least 0.078" (2.0mm)
  • Tilt (radial misalignment): 3° minimum
  • 1.2 max VSWR at DC-3 GHz
Applications
  • Broadcast
  • RF components (filters, amplifiers)
  • Wireless communications
Radiall SMP-MAX Solution
  • Radiall
  • Connectors|Connector-RF
Đã phát hành: 0001-01-01 | Đã cập nhật: 0001-01-01