Radiall QLI Quick Lock with Low Intermodulation Connectors
Radiall QLI Quick Lock with Low Intermodulation Connectors provide quick, safe connections using a proven bayonet locking mechanism and performance similar to DIN 7/16 with a very low intermodulation level. Designed for harsh environments, where performance and safety are critical, QLI connectors meet all requirements for IP67 and offer a coupling retention force 450N, very low intermodulation level ≤-163dBc, low RF leakage ≤-110dB at 1GHz, DC to 6GHz frequency range, 50Ω impedance, and up to 1000W RF power at 2GHz. A reduced footprint, compared to the 7/16 series, allows for use in high-density applications. Double sealing, in addition to a special anti-corrosion and watertight plating, makes these connectors well-suited for outdoor installations as well as indoor applications.Features
- Bayonet locking concept provides coupling retention force: 450N
- Meets all requirements for IP67
- High mating life
- Engage, Push, and Lock 3 step connection
- Intuitive design concept
- Lightweight
- Reduced size allows more space for other components
- RF power up to 1000W at 2GHz
Applications
- Remote radio
- BTS
- Antennas
- Filters
- Medical
- High definition applications
Specifications
- 50Ω impedance
- DC to 6GHz frequency range
- ≤-163dBcC intermodulation level
- 1.04 +0.02.√f VSWR
Videos
Đã phát hành: 2013-08-15
| Đã cập nhật: 2022-03-11