Radiall Free Space Optical Receiver and Transmitter

Radiall Free Space Optical Receiver and Transmitter

Radiall Free Space Optical Receiver and Transmitter is optimized for high data rate short distance Free-space optical (FSO) communications. The devices meet IEEE Std. 802.3z Gigabit Ethernet 1000 Base-Sx PMD and ARINC 804 requirements and is protocol independent. Free Space Optical Receiver and Transmitter integrates state-of-the art PIN photodiode chips and low power consumption CMOS electronics.


Features
  • Up to 5 Gbps
  • Uses 850nm VCSEL
  • Complies with IEEE Std. 802.3z Gigabit Ethernet 1000 Base-Sx PMD and ARINC 804 requirements
  • Controls and monitors for better link reliability
  • Industrial working temperature range [-40°C - +85°C]
  • Standard electrical SMT interface
  • Optimized for short distance and Board to board communication
  • Vibration tolerant
  • Low power consumption (~160 mW)
Applications
  • Severe environment interconnects
  • Sensors interconnects
  • Digital video transmission
  • Board-to-board communications
  • Data communications (LAN, SAN)
  • On-board communications
 
Part NumberDescriptionData Sheet



Loading First Previous Next Last


eNews
  • Radiall
Đã phát hành: 2016-03-17 | Đã cập nhật: 2016-03-17