Radiall Harsh Environment Antennas
Radiall Harsh Environment Antennas are designed for industrial or military applications and consist of a range of devices for Line-Of-Sight tactical communications, vehicular mount, GPS, telemetry, and mesh networks. Radiall's standard offerings ensure reliable performance and optimal range in harsh conditions and severe drops. These Radiall antennas include L1 active GPs antennas, waterproof multiband antennas, wide L-Band antennas, and more.Features
- Vehicular antennas
- Less than 1.5m high (5 ft), compared to existing 3m (10 ft) antennas
- Frequency range
- 30MHz to 512MHz broadband
- 700MHz to 2500MHz HF
- Lightweight
- Small form factor antennas
- Low profile
- Low visibility
- Handheld and man-portable antennas
- Power rating
- 10W handheld
- 20W man-portable
- Robust and extremely flexible
- Excellent electrical performance
- Power rating
Applications
- Tactical
- Vehicular mount
- GPS
- Telemetry
- Mesh networks
Đã phát hành: 2013-08-21
| Đã cập nhật: 2022-03-11