Radiall OCTIS™ Connectors
Radiall OCTIS™ (Outdoor Connector Transceiver Inside System) offers a robust I/O solution that can operate in outdoor and harsh environments. The connectors are specifically designed to address the interconnect challenges associated with the deployment of 4G+, LTE+, and future 5G in the Telecom market. Radiall OCTIS is the perfect solution for outdoor small cell and next-generation RRU/RRH projects that support broadband Ethernet and outdoor microwave network units.Features
- Small form factor
- High density
- SFP/SFP+ transceiver inside plug with optimized heat dissipation
- EMI shielding
- Field installable and blind-mate
- Secured connection with locking feature
- Rugged composite material for corrosion resistance to salt spray and pollutant gases in urban environments
- Compliant with IEC and GR Telcordia international standards
- RoHS compliant
Applications
- 4G+, LTE+, 5G
- Smart radios, RRU/RRH, small cells, macro-cells
- Broadband microwave links
- Cellular wireless communication systems
- Distributed Antenna Systems (DAS)
- Smart grid networks
Specifications
- Performance
- 100 mating cycles
- Up to 200N cable tensile load
- IP67 sealing protection
- 720H Salt Spray + SO2 (IEC 21207 method B)
- -40°C to +85°C temperature range
- <100mm length to panel
- Pitch 26mm
- Up to 15KAmps of lighting protection
Videos
Đã phát hành: 2016-09-13
| Đã cập nhật: 2025-10-10