Timbercon SFP & QSFP Electrical Loopbacks

Timbercon SFP and QSFP Electrical Loopbacks feature the SFP and SFP+ series that is capable of up to a 2.5Gbps data transfer rate, while the QSFP+ and QSFP28 incorporate four 10Gbps channels into one device. 

The SFP+ loopback series tests SFP+ transceiver ports in host/system boards and is compatible with all SFP+ ports. The SFP+ electrical loopback has dual LED indicators to display module status, a hot-pluggable MSA footprint, and automatic shutdown. The SFP28 loopback series supports Fibre Channel, Gigabit Ethernet, and Infiniband protocols, is capable of reaching up to a 100Gbps data transfer rate. The SFP28 provides a method for port operations testing in board, hub, system, and other applications.

The QSFP+ loopback series is used for testing QSFP/QSFP+ transceiver ports in board-level tests and transmits data electrically routed by the host to the receive data outputs and back to the host. This QSFP+ device provides loopback functionality for four channels of 25Gbps. The QSFP loopbacks from Timbercon are available in Power Class 1 through Power Class 4 and feature an LED indicator light that alerts the user to the operational status of the loopback.

Features

  • SFP+
    • SFP+ MSA compliant
    • Host-pluggable MSA footprint
    • Dual LED indicator
    • No reference clock required
    • Compliant with SONET, SDH, GBE, FC
    • Automatic shutdown and self-protection
    • Custom memory map capability
  • QSFP+
    • LED indicator
    • Built-in diagnostic functions
    • Host-pluggable MSA footprint 
    • Full SFF-8436 MSA compliant
    • No reference clock required
    • Compliant with SONET, SDH, GBE, Fibre Channel
    • MSA complaint EEPROM
    • Supports 40Gbps total data rate
    • Custom memory maps
    • Customizable power consumption
  • SFP28
    • Power consumption of 2W over six ports
    • Up to 28Gbps operation per lane
    • Dual LED indicator
    • Insertion counter
    • 100% at rate AC testing
    • MSA compliant EEPROM
    • Custom memory maps
  •  QSFP28
    • Dual LED indicator
    • Built-in diagnostic functions
    • Supports 100Gbps total data rate
    • Host-pluggable MSA footprint
    • Full SFF-8665 compliant
    • No reference clock required
    • Compliant with SONET, SDH, GBE, Fibre Channel
    • MSA complaint EEPROM
    • Power classes 1 through 4
    • Customizable power consumption

Applications

  • SFP+ and SFP28
    • Board and system-level testing
    • Test and measurement
    • Switch and router chamber testing
      • HASS
      • HALT
  • QSFP+ and QSFP28
    • QSFP port/system testing
    • SDR, DDR, and QDR
    • SONET, SDH, GBE, Fibre Channel support, InfiniBand
Đã phát hành: 2021-07-30 | Đã cập nhật: 2023-09-01