RAF Electronic Hardware 4.5mm Hex Female and Male-Female Standoffs

RAF Electronic Hardware 4.5mm hex standoffs are suitable for basic PCB mounting. The 4.5mm hex standoffs are available in female and male-female styles, thread sizes m2.5 x 0.45 and m3 x 0.5, length ranges from 5mm to 25mm, and a choice of metals including aluminum, stainless steel, and nylon. The RAF Electronic Hardware 4.5mm hex standoffs are RoHS compliant.

Features

  • 4.5mm hex standoffs suitable for basic PCB mounting
  • Available in female and male-female styles, thread sizes m2.5 x 0.45 and m3 x 0.5
  • Length ranges from 5mm to 25mm
  • Choice of metals including aluminum, stainless steel, and nylon
Đã phát hành: 2011-01-12 | Đã cập nhật: 2022-03-11