RAFI LUMOTAST 75 Switches

RAFI LUMOTAST 75 Switches feature a wide range of collar shapes in a classical design. The switches are suitable for high currents (maximum 250V/4A) and are available in 1 NC +1 NO or 2 NC + 2 NO contact configurations. RAFI LUMOTAST 75 Switches include illuminated pushbuttons, signal lamps, and keylock switches.

Features

  • Suitable for high currents (max. 250V/4A)
  • Silver contacts with self-cleaning snap-action contact bridge for safe switching
  • 16.2mm mounting hole diameter
  • 3 collar shapes – also rectangular
  • Keylock switch with 2 switching positions in a compatible design – round and rectangular
  • 20 different actuating and indicator elements
  • Full-surface illumination with LED
  • T4.5 socket
  • IP40 or IP65 front-facing water stream degree of protection 
  • Contact configurations: 1 NC +1 NO or 2 NC + 2 NO
  • Solder terminals

Applications

  • Signalling systems
  • Measurement-control-regulation
  • Machine engineering
Đã phát hành: 2017-04-25 | Đã cập nhật: 2022-05-09