RAFI RAFIX Control Components

RAFI RAFIX Control Components are ideal for electrical engineering, mechanical and system engineering, and the automotive industry. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.

Applications

  • Industrial robotics
  • Measurement-control regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Handheld terminals
  • Vehicle construction
Đã phát hành: 2019-04-26 | Đã cập nhật: 2023-12-07