RAFI RAMO 22 Keylock & Detector Switches
RAFI RAMO 22 Keylock and Detector Switches provide front and back sealing for IP65 environmental protection. RAMO 22 Keylock and Detector Switches feature a 22mm mounting-hole diameter and a plug-and-play M12 terminal that enables secure and flexible assembly with efficient use of cabling and working time. These RAFI switches are ideal for use in industrial automation, industrial robotics, construction, agricultural machinery, and more.Features
- Keylock and selector switches with 22mm mounting-hole diameter
- Front and back sealing eliminates the need for NEMA enclosure (increasing cost-effectiveness)
- Easy install, making it ideal for retrofit - M12 plug-and-play connections
- Horizontal and vertical mounting capable
Applications
- Industrial automation
- Industrial robotics
- Construction
- Agricultural machinery
- Measurement controls
- Signaling systems
- Chemical industry
Specifications
- Keylock
- Non-illuminated
- DPDT
- 200mA current rating
- 32VDC voltage rating
- IP65 protection rating
- Detector
- White color illumination
- DPDT
- 25mA current rating
- 32VDC voltage rating
- IP65 protection rating
Videos
Đã phát hành: 2019-08-19
| Đã cập nhật: 2023-12-07