Raspberry Pi 4 Case Fan

Raspberry Pi 4 Case Fan is for use with the Raspberry Pi 4 Single Board Computers (SBCs) and Raspberry Pi 4 Case. The temperature-controlled fan delivers up to 1.4CFM of airflow, keeping the SBC at a favorable operating temperature even under heavy load. An 18mm2 × 10mm heatsink (with a self-adhesive pad) improves the heat transfer from the processor.

The Active Cooler delivers an alternative cooling solution for users who wish to use the Raspberry Pi 5 under sustained heavy load without a case. It combines a large metal heatsink with a variable-speed blower, again powered and controlled via the fan connector, and attaches to the Raspberry Pi 5 PCB through sprung pins into a pair of mounting holes.

Features

  • Fits perfectly into the lid of the Raspberry Pi 4 Case
  • Temperature-controlled fan delivers up to 1.4 CFM of airflow over the processor, memory, and power management IC
  • 18mm x 18mm x 10mm heatsink with self-adhesive pad improves heat transfer from the processor

Specifications

  • 5VDC input voltage, supplied via 40-pin GPIO header on Raspberry Pi 4
  • 1.4 CFM maximum airflow
  • Pulse width modulation control via the user-selectable GPIO pin
  • Clear PC case material

Videos

Đã phát hành: 2022-12-14 | Đã cập nhật: 2023-09-29