Raspberry Pi Keyboards, Hub, & Mouse

Raspberry Pi Keyboards, Hub, and Mouse are ergonomically designed for comfortable use and are compatible with all Raspberry Pi products. The Raspberry Pi keyboard and hub is a 79-key keyboard featuring three additional USB 2.0 Type-A ports for powering other peripherals. The keyboards are available in different language/country options. The three-button optical Raspberry Pi mouse connects via a USB Type-A connector to a USB port on the keyboard or to a compatible computer.

Features

  • Keyboard and Hub
    • 79-key keyboard, 78-key for the US model, 83-key for the Japanese model
    • 3x USB 2.0 type A ports for powering other peripherals
    • Automatic keyboard language detection
    • USB type A to micro USB type B cable included for connection to a compatible computer
    • 284.80mm x 121.61mm x 20.34mm in dimension
  • Mouse
    • Three-button optical mouse
    • Scroll wheel
    • USB type A connector
    • 64.12mm x 109.93mm x 31.48mm in dimension
Đã phát hành: 2022-12-15 | Đã cập nhật: 2025-07-03