Raspberry Pi Zero W & Zero WH
Raspberry Pi Zero W and Zero WH are extensions of the Pi Zero family and feature wireless LAN and BLUETOOTH® connectivity. Both modules offer Bluetooth 4.1, Bluetooth Low Energy (BLE), and 802.11 b/g/n wireless LAN. Additional features include a Broadcom BCM2835 application processor, 1GHz single-core CPU, and 512MB RAM. The Zero WH module includes a pre-soldered GPIO header, which eliminates the need to solder pins to the header manually and makes it easier to start prototyping. Both the Raspberry Pi Zero W and Zero WH come with a mini HDMI port and micro USB on-the-go (OTG) port, micro-USB power, CSI camera connector, and more.Features
- Extension of the Pi Zero family
- 802.11 b/g/n wireless LAN
- Bluetooth 4.1
- Bluetooth Low Energy (BLE)
- Broadcom BCM2835 application processor
- 1GHz, single-core CPU
- 512MB RAM
- Mini-HDMI port and micro-USB OTG port
- Micro-USB power
- HAT-compatible 40-pin header
- WH version includes pre-soldered GPIO header
- Composite video and reset headers
- CSI camera connector
Required Equipment
- MicroSD card with Raspberry Pi OS installed (more information)
- Micro-USB power supply
- Special Raspberry Pi Zero camera cable if the user wants to use a Raspberry Pi camera
Top View
Videos
Additional Resources
Đã phát hành: 2023-06-12
| Đã cập nhật: 2023-06-14