TE Connectivity / Raychem Colored RNF-100 & VERSAFIT Heat Shrink Tubing

TE Connectivity's (TE) / Raychem Colored RNF-100 and VERSAFIT Heat Shrink Tubing are available in various colors, simplifying visual identification and reducing errors. The RNF-100 tubing features premium-grade polyolefin construction, various industrial approvals, and good chemical and solvent resistance. This tubing from TE provides mechanical strength and protection against fluids, ensuring long-lasting performance and protection.

Features

  • Versafit
    • 2:1 shrink ratio
    • Low shrink temperature reduces installation time
    • Flexible design
    • Highly flame-retardant
    • Hot stamps extremely well
    • High resistance to physical abuse
  • RNF-100
    • 2:1 shrink ratio
    • Superior abrasion and solvent resistance
    • Excellent physical, chemical, and electrical properties
    • Wide range of sizes and colors
Đã phát hành: 2025-09-22 | Đã cập nhật: 2025-10-21