REAN Right-Angle XLR Cable Connectors
REAN Right-Angle XLR Cable Connectors feature IP65 protection with 3-pole or 5-pole construction and female or male genders. These right-angle connectors offer >1.5GΩ insulation resistance, ≤5mΩ contact resistance, and 7.5A to 10A rated current range. REAN Right-Angle XLR Cable Connectors are ideal for lighting and professional audio applications.Features
- IP65 rating
- Male or female gender
- >1.5mΩ contact resistance
- 10A rated current
- >1000 mating cycles
- ≤20N withdrawal force
Applications
- Lighting
- Digital signage
- Concerts
- Churches
- Theaters
- Professional audio
Đã phát hành: 2021-03-25
| Đã cập nhật: 2023-10-10