RECOM Power ROE Watt SIP4 Single Output DC/DC Converters

RECOM Power ROE Watt SIP4 Single Output Unregulated DC/DC Converters are designed for use in general purpose power isolation and voltage matching applications, and are viable under a full industrial operating temperature range of -40°C to +85°C without derating.

Features

  • Low cost 1W converter
  • Industry standard pinout
  • SIP4 Package
  • 1kVDC Isolation
  • Efficiency up to 80%
  • Wide operating temperature range -40°C to +85°C
  • UL-60950-1 Certified

Applications

  • Embedded controls
  • Medium volume applications
  • Isolated power for sensors
  • Price sensitive applications

Dimensions

RECOM Power ROE Watt SIP4 Single Output DC/DC Converters
Đã phát hành: 2015-11-02 | Đã cập nhật: 2022-03-11