RECOM Power REC10K-RW 10W Regulated DC-DC Converters

RECOM Power REC10K-RW 10W Regulated DC-DC Converters feature an industry-standard DIP24 case size and a 4:1 input ratio. These converters offer a compact design and numerous built-in protections, such as short circuit, overcurrent, and overvoltage. Specifications include up to 2A output current, 4000VDC isolation, 9VDC to 75VDC input voltage range, -40°C to +100°C operating temperature range, and 0% minimum load. Applications suitable for REC10K-RW converters from RECOM Power are industrial automation, test and measurement, home automation, datacom, and energy.

Features

  • Protections
    • Short circuit
    • Overcurrent
    • Overvoltage
  • ON/OFF control pin
  • Compact design
  • Tight regulation

Applications

  • Building automation
  • Home automation
  • Datacom
  • Telecom
  • Energy
  • Industrial automation
  • Test and measurement

Specifications

  • 4:1 input
  • 10W DIP24 package
  • 0% minimum load
  • 9VDC to 75VDC input voltage range
  • Up to 2A current rating
  • 4000VDC isolation
  • -40°C to +100°C operating temperature range
  • 32.1mm x 20.6mm x 10.2mm dimensions

Dimensions

Mechanical Drawing - RECOM Power REC10K-RW 10W Regulated DC-DC Converters
Đã phát hành: 2025-09-11 | Đã cập nhật: 2025-10-08