RECOM Power RAC20E-K/277 20W Single Output AC/DC Converters
RECOM Power RAC20E-K/277 20W Single Output AC/DC Converters are designed to meet general-purpose requirements for a wide variety of equipment for the IoT, ITE, and industrial markets. These encapsulated power supplies feature 4kVAC isolation and over voltage category OVCIII and 100VAC to 277VAC nominal input voltages. At OVCII usage, the operating altitude is rated up to 5000m. For EMC compatibility in floating output configurations, EN55032 class "B" limits are met without any external components. The outputs are protected against overcurrent and short circuits, while the internal fuse provides input protection.Features
- Wide 85VAC to 305VAC input range
- 5000m operating altitude
- OVCIII up to 2000m altitude
- 4kVAC isolation rated for 60s
- EMC compliant without external components
- No-load power consumption of <200mW
- CM choke internal input filter
- Slow blow internal input use
- Short-circuit, overvoltage, and overload protection
- Pollution degree 2
- 3-year warranty
- RoHS, REACH, and ERP compliant
Applications
- Internet of Things (IoT)
- ITE
- Industrial
Specifications
- Input voltages
- 100VAC to 277VAC nominal at 50/60Hz
- 85VAC to 305VAC operating from 47Hz to 63Hz, 277VAC typical
- 120VDC to 430VDC operating
- Input currents
- 400mA at 115VAC
- 300mA at 230VAC
- 250mA at 277VAC
- Inrush currents
- 20A at 115VAC, cold start
- 40A from 230VAC to 277VAC at +25°C
- 200mW no-load power consumption
- 47Hz to 63Hz input frequency range (AC input)
- 0% minimum load
- Power factors
- 0.6 at 115VAC
- 0.5 at 230VAC
- 0.45 at 277VAC
- Time
- 150ms maximum start-up
- 25ms maximum rise
- 25ms minimum hold-up
- 10ms typical at 115VAC
- 40ms typical at 230VAC
- 60ms typical at 277VAC
- 120kHz typical internal operating frequency
- 150mVp-p output ripple and noise
- 5VDC, 12VDC, and 24VDC nominal output voltages
- 833mA to 4000mA output current range
- 80% to 84% efficiency
- ±2.0% typical output accuracy
- ±0.5% typical line regulation
- 1.0% typical load regulation
- 3.0% or 500µs maximum transient response
- 4kVAC isolation voltage
- 1GΩ minimum isolation resistance
- 100pF maximum isolation capacitance
- 0.25mA maximum leakage current
- -40°C to +90°C operating temperature range
- +95°C maximum case temperature
- ±0.02%/K temperature coefficient
- 20% to 90% maximum operating relative humidity, non-condensing
- UL 94V-0 materials
- Black plastic case/baseplate
- Silicone potting
- FR4 PCB
- 52.7mm x 27.6mm x 23.0mm in dimension (LxWxH)
Đã phát hành: 2022-03-22
| Đã cập nhật: 2024-03-20