RECOM Power RACM16E-K/277 AC/DC Power Supply
RECOM Power RACM16E-K/277 AC/DC Power Supply operates with constant voltage (CV) and constant current (CC) limited overcurrent protection for nonlinear loads. The power supplies feature encapsulated modules offering 16W output power and a universal 100VAC to 277VAC input current range. The RECOM Power RACM16E-K/277 AC/DC Power Supply is OVC III rated and 2MOPP certified up to 4000m altitude. The power supplies meet RoHS, REACH, and EN55032 Class "B" compliance standards with a 3-year warranty. The RACM16E-K/277 series is ideal for various applications, including automation, datacom, telecom, medical, infrastructure, intralogistics, and test and measurement.Features
- CV/CC limited
- Universal input (100VAC to 277VAC)
- OVC III rated up to 3000m altitude
- 2MOPP certified up to 4000m altitude
- EN55032 Class "B" compliant at floating load
- 3-year warranty
Applications
- Building automation
- Home automation
- Datacom and telecom
- Medical
- Industrial automation
- Infrastructure
- Intralogistics
- Test and measurement
- RECOM pinning identifier
Specifications
- 85VAC to 305VAC input voltage range
- 3.3VDC to 30VDC nominal output voltage range
- 533mA to 3640mA max output current range
- 250mA typical input current
- 78% to 86% typical efficiency
- 47Hz to 63Hz frequency range
- 70kHz internal operating frequency
- 150mVp-p output ripple and noise
- -40°C to +65°C operating ambient temperature range
Block Diagram
Derating Graph
Efficiency vs. Output Power
Additional Resources
View Results ( 5 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Điện áp đầu ra-Kênh 1 | Dòng đầu ra-Kênh 1 |
|---|---|---|---|
| RACM16E-05SK/277 | ![]() |
5 VDC | 3.2 A |
| RACM16E-12SK/277 | ![]() |
12 VDC | 1.33 A |
| RACM16E-15SK/277 | ![]() |
15 VDC | 1.066 A |
| RACM16E-24SK/277 | ![]() |
24 VDC | 667 mA |
| RACM16E-3.3SK/277 | ![]() |
3.3 VDC | 3.64 A |
Đã phát hành: 2024-03-13
| Đã cập nhật: 2024-05-15