RECOM Power RECx0K Regulated DC-DC Converters

RECOM Power RECx0K Regulated DC-DC Converters come in an industry-standard 1" x 1" package with 10W, 20W, and 30W power ratings. The REC10K-AW series converters offer a wide 4:1 input and are fully specified devices with output currents of up to 2A, high efficiency, no minimum load, and 1600VDC/1min. isolation. The REC20K-Z series converters feature a wide 4:1 input range, 5A maximum output current, 2000VDC/1min. isolation, and derate to +105°C ambient temperature rating. The REC30K converters have wide 2:1 and 4:1 input ranges with an output current of up to 6A and a 2000VDC/1min isolation rating. RECOM Power RECx0K Regulated DC-DC Converters are fully protected against short circuits, overcurrent, and overvoltage.

Features

  • Industry-standard 1" x 1" package
  • ON/OFF control pin
  • Wide 4:1 input range
  • 2:1 input range available with REC30K
  • 10W, 20W, and 30W power ratings
  • Derates to +100°C or +105°C ambient temperature
  • Short-circuit, overcurrent, and overvoltage protection

Applications

  • Building and home automation
  • Datacom and telecom
  • Energy
  • Industrial and automation
  • Test and measurement
Đã phát hành: 2024-06-17 | Đã cập nhật: 2024-07-02