RECOM Power REM2 2W Single/Dual Output DC/DC Converters

RECOM REM2 2W Single/Dual Output DC/DC Converters are board-mount unregulated converters that complement the REM1 series by offering a 2W medical grade DC/DC converter in a compact SIP8 package. The REM2 components feature reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C to +80°C without derating and up to +95°C with 50% load. The converter is compliant to Class A/B EMC and 60601-1-2 (4th Ed.) medical EMC using a simple external LC filter. The REM2 is certified to CB, IEC/EN, and ANSI/AAMI 60601 third edition medical safety standards and has a five-year warranty.

Features

  • Medical grade DC/DC converters
  • Medical certified (3rd Ed. safety, 4th Ed. EMC)
  • Single or dual outputs
  • REACH and RoHS compliant

Applications

  • Medical (including high altitude)
  • High isolation DC/DC

Specifications

  • -40°C to +80°C operating temperature range
  • +105°C maximum case temperature
  • ±0.02%/K temper temperature coefficient
  • 20kHz internal operating frequency
  • 150mVp-p output ripple and noise
  • ±5.0% max output accuracy
  • ±1.2% typ. at ±1.0% Vin line regulation
  • 10GΩ min. isolation resistance
  • 25pF typ. isolation capacitance
  • Reinforced insulation grade
  • Clearance/Creepage: >6.45mm clearance/creepage
  • 40K/W thermal impedance
  • 500m operating altitude
  • 5% to 95% RH max operating humidity
  • PD2 pollution degree
  • 23.0mm L x 8.0mm W x 12.2mm H
  • 4.4g typ. weight
  • Materials
    • Black plastic (UL 94V-0) case
    • Silicone (UL 94V-0) potting
    • FR4 (UL 94V-0) PCB

Efficiency

Performance Graph - RECOM Power REM2 2W Single/Dual Output DC/DC Converters

Derating

Performance Graph - RECOM Power REM2 2W Single/Dual Output DC/DC Converters
Đã phát hành: 2019-04-15 | Đã cập nhật: 2023-11-09