RECOM Power RI3 3W SIP4 Single Output DC/DC Converters

RECOM Power RI3 3W SIP4 Single Output DC/DC Converters are designed for applications where board space is at a premium. RECOM RI3 DC/DC Converters have the same footprint as RI 2W converters. Full output power is available with efficiencies up to 90% over the -40°C to +85°C operating temperature range. These converters can be used in ambient temperatures of up to +100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kVDC, 2kVDC, or 3kVDC makes these converters suitable for many industrial applications.

Features

  • 3W in a SIP4 package
  • 1-3kVDC isolation
  • Up to 90% efficiency
  • -40°C to +100°C operating temperature range
  • IEC/EN/UL60950 certified
  • CB report
  • Industry standard pinout

Dimension Drawing

Chart - RECOM Power RI3 3W SIP4 Single Output DC/DC Converters
Đã phát hành: 2016-11-30 | Đã cập nhật: 2022-03-11