RECOM Power RMOD300-UW/RMOD360-UW Plug & Play DC-DC Converters
RECOM Power RMOD300-UW and RMOD360-UW Plug-and-Play e-Mobility DC-DC Converters feature an ultra-wide input voltage range of 18VDC to 106VDC and maximum output power of 300W or 360W. These robust units offer waterproof and dustproof housing construction, and they can be directly connected mechanically and thermally to the chassis (at any point on the vehicle) and operate reliably, even in adverse conditions. Both series provide input reverse polarity protection as well as input undervoltage lockout (UVLO), output overcurrent limit (OCL), short-circuit (SCP), overvoltage (OVP), and overtemperature (OTP) protection. Additional features include parallel operation capability, control ON/OFF function, and up to 91% efficiency. RECOM Power RMOD300-UW and RMOD360-UW plug-and-play DC-DC converters are designed for construction vehicles, material handling, and e-mobility applications.Features
- Robust plug-and-play modules
- Input reverse polarity protection
- Input UVLO, output OCL, SCP, OVP, and OTP protection
- Parallel operation capability
- Control ON/OFF function
- Can directly be connected mechanically and thermally to chassis
- Waterproof and dustproof housing construction
- IP67 protection for selective models (RMOD300-UW series)
- 2-year warranty
Applications
- Construction vehicles
- Material handling
- E-mobility
Specifications
- 18VDC to 106VDC ultra-wide input voltage range
- Maximum output power
- 300W (RMOD300-UW)
- 360W (RMOD360-UW)
- Up to 91% efficiency
- 190mm x 76mm x 44mm dimensions (7.48" x 2.99" x 1.73") (L x W x H)
- -40°C to +75°C operating temperature range
Derating Graphs
Đã phát hành: 2024-04-24
| Đã cập nhật: 2024-04-25