RECOM Power RMOD400 & RMOD600 DC/DC Converters
RECOM Power RMOD400 and RMOD600 DC/DC Converters are robust plug-and-play modules that generate the low voltage network from a vehicle’s traction battery. These DC/DC converters are chassis-mounted, base-plate-cooled, and deliver full power at an ambient temperature of up to 85°C. The RMOD400 and RMOD600 DC/DC converters feature high power density and parallel operation without active current sharing. These DC/DC converters are water and dust-proof (IP69K), RoHS-compliant, and REACH-compliant. Typical applications include railway, traction systems, HVAC, radio communications, lighting systems, information systems, door control, and driver desk displays.Features
- On-board DC/DC converter
- Plug-and-play and ready-to-use
- Chassis mount and base plate cooled
- High and extremely constant efficiency
- Parallel operation without active current sharing
- High power density
- Full power at an ambient temperature of up to 85°C
- Water and dust-proof (IP69K), robust, and reliable
Specifications
- RMOD400:
- 150ms typical start-up time
- 50ms maximum rise time
- 22A maximum input current
- 1.5A2s maximum inrush current
- -35°C to 85°C operating ambient temperature range
- IP69K IP rating
- 203mm x 115mm x 61mm dimensions
- RMOD600:
- 300ms typical start-up time
- 100ms typical rise time
- 32A maximum input current
- 1.5A2s maximum inrush current
- -35°C to 85°C operating ambient temperature range
- IP69K IP rating
- 203mm x 115mm x 71mm dimensions
Applications
- Railway and traction systems
- HVAC
- Radio communications
- Lighting systems
- Information systems
- Door control
- Driver desk displays
- E-mobility and industry vehicles
Installation & Application
Installation Guides
View Results ( 5 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Công suất đầu ra | Điện áp đầu vào, Danh định | Điện áp đầu ra-Kênh 1 | Dòng đầu ra-Kênh 1 |
|---|---|---|---|---|---|
| RMOD400-60-24SW | ![]() |
400 W | 60 V | 24 V | 16.7 A |
| RMOD400-80-13SEW | ![]() |
400 W | 80 V | 13 V | 30.8 A |
| RMOD600-80-13SEW | ![]() |
600 W | 80 V | 13 V | 46.2 A |
| RMOD600-60-24SW | ![]() |
600 W | 60 V | 24 V | 25 A |
| RMOD400-28-13SW | ![]() |
400 W | 28 V | 13 V | 30.8 A |
Đã phát hành: 2023-09-27
| Đã cập nhật: 2024-01-19