RECOM Power RPX-0.5Q-EVM-1 & RPX-1.5Q-EVM-1 Evaluation Boards
RECOM Power RPX-0.5Q-EVM-1 and RPX-1.5Q-EVM-1 Evaluation Boards generate a constant output voltage selectable from 0.8VDC, 1.8VDC, 3.3VDC, 5VDC, 12VDC, 15VDC, or 24VDC from a DC input in the range of 4VDC to 36VDC. The evaluation modules feature a maximum continuous output current of 0.5A or 1.5A. All the functions such as output voltage selection, control, power good, trim, and output sense can be readily evaluated. The behavior in overload or over-temperature can be easily assessed before it is designed in. The RPX-0.5Q-EVM-1 and RPX-1.5Q-EVM-1 evaluation boards also contain the filter components to meet EMC Class B levels. Alternate component positions allow experimentation to optimize the EMC performance depending on operating conditions and budget.Features
- Evaluation platform for RPX-0.5Q and RPX-1.5Q buck regulator modules
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of output voltage selection, control, and sensing functions
- 4VDC to 36VDC input voltage range
Applications
- Automotive applications up to Grade 1
- Distributed power architecture
- Point of load
- Sensors
Đã phát hành: 2022-06-15
| Đã cập nhật: 2022-06-24