RECOM Power RPY-1.5Q-EVM-1 Evaluation Board

RECOM Power RPY-1.5Q-EVM-1 Evaluation Board is designed to evaluate RPY-1.5Q DC/DC Converters for LED lighting applications and more. This evaluation module generates a constant output current selectable from 0.5A, 1A, or 1.5A from a DC input ranging from 4VDC to 36VDC. It has a maximum continuous output current of 1.5A. All functions of the RPY-1.5Q can be readily evaluated. These include output current selection, control, and fault indication as well as the behavior in overload or overtemperature before design-in. RECOM Power RPY-1.5Q-EVM-1 Evaluation Board contains the filter components needed to meet EMC Class 5 levels. Alternate component positions are included, enabling experimentation to optimize EMC performance depending on operating conditions.

Features

  • Evaluation platform for RPY-1.5Q step-down LED driver module
  • Thermal design considerations included
  • Easy evaluation of output current selection, PWM dimming, and fault indication functions
  • CISPR25 Class 5 EMI filter

Applications

  • Automotive
  • Infotainment
  • Dimmable LED lighting
  • Visible or IR LED illumination for drones and robotic camera systems
  • Precision high current CC sources for test and measurement
Đã phát hành: 2022-06-29 | Đã cập nhật: 2022-07-15