RECOM Power RS6 6W Single & Dual Output DC/DC Converters
RECOM Power RS6 6W Single and Dual Output DC/DC Converters are ideal for industrial high-density power supply applications. RECOM RS6 series provides a power density of 2.7W/cm3, a wide input voltage range, and an industrial operating temperature range of -40°C to +75°C without derating. Features include an SIP8 package, high efficiency, tight regulation, 2kVDC isolation, and remote on/off.Features
- 6W DC/DC converter in SIP8 package
- 2.7W/cm3 high power density
- 2:1 input
- Up to 88% efficiency
- -40°C to +75°C operating temperature range at full load
- IEC/EN60950-1 and IEC/EN62368-1 certified
- Control and trim pins
- Pin-compatible with RSx series – easy power upgrade from 3W RS3 to 6W RS6
- IEC/EN60950-1 & IEC/EN62368-1 certified
- 3-year warranty
Dimensions
Đã phát hành: 2016-10-13
| Đã cập nhật: 2022-03-11