RECOM Power RVSW013 Dedicated Bidirectional Controller Chips

RECOM Power RVSW013 Dedicated Bidirectional Controller Chips integrate a power MOSFET with an ultra-low on-resistance of 30mΩ. The RVSW013 series supports two operating modes: pulse-width modulation (PWM) and synchronous rectification, in which the internal power MOSFET functions as a synchronous rectifier. An enable pin allows switching between these two modes, delivering seamless bidirectional energy conversion. RECOM Power RVSW013 Dedicated Bidirectional Controller Chips include an intelligent mode-detection feature that distinguishes between PWM and synchronous rectification modes. In standby mode, when both functions are disabled via the EN pin, the device consumes zero power. With the ultra-low operating voltage range, the RVSW013 devices are ideal for bidirectional single-cell battery charging and discharging applications.

Features

  • Can be used for PWM control and synchronous rectification
  • Synchronous rectification supports both CCM and DCM modes
  • Constant current compensation function under voltage limiting protection achieves constant current discharge
  • SSR feedback can enter CCM mode under heavy load
  • SSR feedback can enter intermittent mode under extremely light load
  • SSR feedback features a direct optocoupler interface
  • Light load analog frequency reduction improves efficiency and reduces no-load power consumption
  • Intelligent identification for mode switching realizes bidirectional control
  • Internal power MOSFET with resistance as low as 30mΩ
  • Programmable maximum peak current limit
  • Programmable soft-start time
  • Built-in overtemperature protection function
  • Shutdown current in enable mode as low as 0.1µA
  • Internally integrated self-power supply circuit
  • 5mm x 5mm QFN package with strong heat dissipation

Applications

  • Bidirectional flyback converters
  • Industrial power conversion
  • BMS auxiliary power supplies
  • Isolated communication power supplies

Specifications

  • 40V maximum power transistor drain voltage
  • 2.5V to 10V VIN input voltage range
  • 10kΩ minimum external resistor on VCS
  • -40°C to +125°C operating ambient temperature range
  • 94µA to 106µA steady-state current range
  • 200nS to 400nS sampling delay time range
  • 30mΩ to 45mΩ typical power transistor on-resistance range
  • Overtemperature protection
    • +145°C to +175°C threshold range
    • 20°C hysteresis
  • +150°C maximum junction temperature
  • Typical thermal resistance
    • 62.5°C/W junction-to-ambient
    • 3.1°C/W junction-to-case
  • ESD ratings
    • ±2000V human body model (HBM) per ESDA/JEDEC JS-001-2017
    • ±1000V charged device model (CDM) per ESDA/JEDEC JS-002-2014

Simplified Schematic

Schematic - RECOM Power RVSW013 Dedicated Bidirectional Controller Chips

Functional Block Diagram

Block Diagram - RECOM Power RVSW013 Dedicated Bidirectional Controller Chips
Đã phát hành: 2026-03-20 | Đã cập nhật: 2026-04-29