RECOM Power RxM Isolated DC-DC Converters

RECOM Power RxM Isolated DC-DC Converters are 1W, 2W, 3W, and 5W converters in either a compact SMD or DIP8 package. These converters feature a 4:1 input voltage range that covers 5V, 12V, 24V, and 48V rails, providing single- or dual-regulated, short-circuit-protected outputs. RECOM Power RxM Isolated DC-DC Converters have no minimum load requirement, 1.6kVDC/1min isolation, and a maximum capacitive load rating of 4700µF.

Features

  • 4:1 input voltage range
  • Regulated output
  • Continuous short circuit protected

Specifications

  • 1.6kVDC/1min isolation
  • 1W, 2W, 3W, and 5W power rating
  • SMD or DIP8 package
  • R1M Series
    • 1680µF maximum capacitive load
    • Up to 81% efficiency
    • -40°C to +90°C temperature range at full load
  • R2M Series
    • 2200µF maximum capacitive load
    • Up to 81% efficiency
    • -40°C to +85°C temperature range at full load
  • R3M Series
    • 4700µF maximum capacitive load
    • Up to 84% efficiency
    • -40°C to +71°C temperature range at full load
  • R5M Series
    • 4400µF maximum capacitive load
    • Up to 86% efficiency
    • -40°C to +50°C temperature range at full load
Đã phát hành: 2022-11-18 | Đã cập nhật: 2023-04-18