RECOM Power RxxC1TFxxS Isolated Power Modules

RECOM Power RxxC1TFxxS Isolated Power Modules offer an ultra-compact SMD package with 5mm x 4mm dimensions and a low profile of 1.18mm. These modules feature a 3kVAC/1s isolation rating and 3V to 5.5V input voltage range and can withstand up to +125°C ambient temperature without derating. RxxC1TFxxS modules simplify designs as an integrated solution, ensuring they are a reliable choice for demanding electronic systems. RECOM Power RxxC1TFxxS Isolated Power Modules are ideal for applications like COM port isolation, industrial automation, IoT, and sensor isolation.

Features

  • Ultra-compact SMD package
  • Low profile
  • Integrated solution

Applications

  • Industrial automation
  • Building and home automation
  • Energy
  • Datacom and telecom
  • Infrastructure
  • IoT
  • Sensor isolation
  • COM port isolation

Specifications

  • 5mm x 4mm dimensions
  • 1.18mm profile
  • 3kVAC/1s isolation
  • 3.3V or 5V selectable outputs
  • 3V to 5.5V input range
  • Up to +125°C ambient temperature without derating
  • 200mA output current rating
Đã phát hành: 2024-04-09 | Đã cập nhật: 2024-04-16