RECOM Power XFMR High-Performance Isolation Transformers

RECOM Power XFMR High-Performance Isolation Transformers feature a subminiature design with UL-listed materials and SMD surface-mount or THD plug-in installation. These transformers withstand typical reflow oven peak temperatures and offer single, dual, or triple primary and secondary windings. The XFMR portfolio includes several variants. The RBE bobbin-type transformers cover the most common input/output voltage combinations. The RPE-021 and RBA-026 are also bobbin types and are designed for wide input voltage range power supplies. The RMR-028 and RMR-031 transformers are ideal for regulated 5V-to-5V or IGBT gate drive power supplies, while the remaining RMR transformers cover the most common input/output voltage combinations. Applications for RECOM XFMR transformers include infrastructure, data and telecom, test and measurement, power generation, energy distribution, and automation.

Features

  • Wide range of variants
    • RBE: bobbin type and covers the most common input/output voltage combinations
    • RPE-021 and RBA-026: bobbin type and designed for wide input voltage range power supplies
    • RMR-028 and RMR-031: for regulated 5V-to-5V or IGBT gate drive power supplies
    • Other RMR parts: covers the most common input/output voltage combinations
  • Subminiature isolation transformers
  • SMD surface-mount or THD plug-in installation
  • Withstands typical reflow oven peak temperatures
  • UL-listed materials
  • Single, dual, or triple primary and secondary windings
  • -40°C to +70°C or +125°C operating temperature range

Applications

  • Industrial automation
  • Factory automation
  • Building automation
  • Process automation
  • Power generation
  • Energy distribution
  • Test and measurement
  • Infrastructure
  • Data and telecom
Đã phát hành: 2026-03-16 | Đã cập nhật: 2026-04-08