Rectron ES2C Surface Mount Silicon Rectifier

Rectron ES2C Surface Mount Silicon Rectifier is a glass passivated super fast silicon rectifier that features a low leakage current. This rectifier operates at 150V maximum recurrent peak reverse voltage (VRRM), 105V maximum RMS voltage (VRMS), and 150V maximum DC blocking voltage (VDC). The ES2C rectifier provides metallurgically bonded construction and is ideal for surface-mounted applications.

Features

  • Glass passivated device
  • Low leakage current
  • Metallurgically bonded construction
  • Halogen-free
  • 0.098gm weight

Specifications

  • 150V maximum recurrent peak reverse voltage (VRRM)
  • 105V maximum RMS voltage (VRMS)
  • 150V maximum DC blocking voltage (VDC)
  • -55°C to 150°C operating temperature range

Characteristics Curves

Performance Graph - Rectron ES2C Surface Mount Silicon Rectifier
Đã phát hành: 2021-05-20 | Đã cập nhật: 2022-03-11