Rectron TCL5V1B Sealed Glass Zener Voltage Regulators
Rectron TCL5V1B Sealed Glass Zener Voltage Regulators are 5.1V graded and are housed in a LL-34 (Mini-MELF) package. The TCL5V1B features surface device type mounting, Hermetically sealed glass, and has compression bonded construction. All external surfaces are corrosion resistant and the terminals are readily solderable.Features
- Zener voltage range 5.1V (Graded)
- LL-34 (Mini-MELF) package
- Surface device type mounting
- Hermetically sealed glass
- Compression bonded construction
- All external surfaces are corrosion resistant and terminals are readily solderable
- Matte tin (Sn) terminal finish
- Color band indicates negative polarity
Package Outline
Đã phát hành: 2021-04-08
| Đã cập nhật: 2022-03-11